TRU COMPONENTS 1585110 Metal film resistor 95.3 kΩ Axial 0.25 W 1%

MPN
1585110
EAN-13
2050004941029
Order Code
17-9920
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585110 is a high-precision metal film resistor with a resistance value of 95.3 kO, designed for axial mounting. The resistor has a power rating of 0.25 W and a tolerance of 1%, making it suitable for applications requiring tight resistance accuracy. Its metal film construction ensures stable performance and low noise, attributes essential for high-frequency circuit designs and precision instrumentation. The resistor's axial lead configuration offers straightforward integration into through-hole PCB assemblies, commonly employed in industrial electronics, audio equipment, and control systems. The part number TC-MF0W4FF9532A50203 corresponds to its detailed specifications, ensuring reliability and consistency in demanding engineering applications.
Type Metal film resistor
Resistance 95.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot