TRU COMPONENTS 1585109 Metal film resistor 78.7 kΩ Axial 0.25 W 1% 0207

MPN
1585109
EAN-13
2050004941012
Order Code
17-9919
View Full Product Range (121)
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

TRU COMPONENTS 1585109 is a metal film resistor with a resistance value of 78.7 kO, designed for precise electrical applications. Housed in an axial lead configuration with a 0207 package, this resistor supports a power rating of 0.25 W, maintaining a tolerance of 1%. Metal film resistors like the TRU COMPONENTS 1585109 are favoured for their stability and accuracy in impedance, making them suitable for use in electronic circuits where precision is critical, such as in signal processing, instrumentation, and audio equipment. This component is engineered for reliability and consistent performance, ensuring minimal deviation from nominal resistance under varying thermal and electrical conditions.
Type Metal film resistor
Resistance 78.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot