TRU COMPONENTS 1585107 Metal film resistor 75 kΩ Axial lead 0.25 W 1%

MPN
1585107
EAN-13
2050004940992
Order Code
17-9917
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0176
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 371 in stock

TRU COMPONENTS 1585107 presents the TC-MF0W4FF7502A20203 metal film resistor, a precise electronic component that offers a resistance of 75 kO with a tight tolerance of 1%. Designed with axial leads and housed in a size 0207 package, this resistor operates at a power rating of 0.25 W. The metal film construction ensures enhanced performance in terms of temperature stability and noise reduction, making it suitable for high-frequency applications. Its robust design favours usage in precision circuitry, signal processing tasks, and instrumentation where precise resistance values are paramount. This component is particularly beneficial for engineers seeking reliable impedance control in demanding environments.
Type Metal film resistor
Resistance 75kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot