TRU COMPONENTS 1585103 Metal film resistor 56 kΩ Axial lead 0.25 W 1%

MPN
1585103
EAN-13
2050004940954
Order Code
17-9914
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,982 in stock

TRU COMPONENTS 1585103 is a metal film resistor with a resistance value of 56 kO, designed with axial leads and rated at 0.25 W power with a tolerance of 1%. This high-precision resistor, also identified by code TC-MF0W4FF5602A20203, is fabricated to provide excellent stability and reliability, making it suitable for applications where tight tolerance and low noise are crucial, such as in precision circuits, measurement equipment, and audio electronics. With its 0207 package size, this resistor is ideal for through-hole technology in printed circuit board assemblies, offering consistent performance across a range of operating conditions and long-term durability.
Type Metal film resistor
Resistance 56kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot