TRU COMPONENTS 1585102 Metal film resistor 53.6kΩ axial 0.25W 1% 0207

MPN
1585102
EAN-13
2050004940947
Order Code
17-9913
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585102 is a finely crafted metal film resistor designed for high precision and reliability. This component features a resistance of 53.6 kO with an accuracy tolerance of 1%, making it suitable for applications requiring precise current regulation and voltage division. The resistor is constructed with axial leads in a 0207 package and is rated for a power handling capacity of 0.25 W, ensuring stable performance in various electrical circuits. Its stable temperature coefficient makes it ideal for precision electronic instrumentation, measurement devices, and control systems where consistent impedance is critical. The metal film technology provides low noise and excellent stability over temperature variations, making this resistor an excellent choice for professional engineering applications.
Type Metal film resistor
Resistance 53.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot