TRU COMPONENTS 1585100 metal film resistor 43.2 kΩ axial lead 0.25 W 1 %

MPN
1585100
EAN-13
2050004940923
Order Code
17-9911
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585100 is a high-precision metal film resistor characterised by an electrical resistance of 43.2 kO, crafted for durability and stability in circuit applications. This axial lead resistor is identified with the product code TC-MF0W4FF4322A10203 and offers a power rating of 0.25 watts with a tolerance of 1%, ensuring minimal deviation from specified resistance values. Fabricated in the 0207 package, this resistor is ideal for applications requiring precise impedance matching and noise reduction, such as in audio processing equipment, measuring instruments, and precision timing devices. Engineered with a high degree of accuracy, it addresses the need for reliable performance in a range of high-fidelity and sensitive electronic circuits.
Type Metal film resistor
Resistance 43.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot