TRU COMPONENTS 1585099 Metal film resistor 43 kΩ Axial lead 0.25 W 1%

MPN
1585099
EAN-13
2050004940916
Order Code
17-9910
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.036
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,401 in stock

TRU COMPONENTS 1585099 offers a reliable metal film resistor with a resistance value of 43 kO, designed for precision applications. This axial lead component, identified by the part number TC-MF0W4FF4302A10203, features a power rating of 0.25 W and an accuracy within 1%, making it well-suited for circuits requiring stable and accurate resistance under varying environmental conditions. Measuring with the 0207 size code, this resistor's metal film technology ensures low noise and high linearity, ideal for use in audio equipment, precision instruments, and active filter circuits where small size and durability are essential. By maintaining precise impedance, this resistor plays a crucial role in regulating electrical flow and enhancing the performance and reliability of sensitive electronic devices. Its consistent performance over a wide range of temperatures makes it particularly valuable in both commercial and industrial electro-technical applications.
Type Metal film resistor
Resistance 43kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot