TRU COMPONENTS 1585098 Metal film resistor 39.2 kΩ Axial 0.25 W 1%

MPN
1585098
EAN-13
2050004940909
Order Code
17-9909
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585098 is a metal film resistor featuring a resistance value of 39.2 kO with an axial lead configuration, designed to deliver precise performance with a power rating of 0.25 W and a tolerance of 1%. The component, identified by its type code TC-MF0W4FF3922A10203, conforms to the 0207 size standard, making it suitable for use in various circuit design applications where stability and accuracy are crucial. This resistor is particularly advantageous in applications requiring low noise and temperature coefficient attributes, such as audio amplifiers, signal processing equipment, and precision measurement circuits. Its construction ensures durability and reliability, providing a stable impedance over a wide range of electrical and environmental conditions, thus making it a valuable component in both professional and academic engineering environments.
Type Metal film resistor
Resistance 39.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot