TRU COMPONENTS 1585096 metal film resistor 32.2 kΩ axial lead 0.25 W 1% 0207

MPN
1585096
EAN-13
2050004940886
Order Code
17-9908
Country of Origin
China
  • Free UK shipping available
View Full Product Range (117)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,150 in stock

TRU COMPONENTS 1585096 is a high-precision metal film resistor, characterised by its resistance of 32.2 kO with a tolerance of 1%, ensuring reliable performance in electronic circuits. The component features axial leads within the compact 0207 package and is rated for a power dissipation of 0.25 W, making it suitable for low to moderate power applications where precision is crucial. Its excellent temperature coefficient and stability make it ideal for use in analogue circuits, signal processing, and feedback networks where precise impedance is required. The resistor is commonly used in various engineering applications such as instrumentation, industrial process controls, and audio equipment, where accuracy and reliability in resistance values are paramount.
Type Metal film resistor
Resistance 32.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot