TRU COMPONENTS 1585095 Metal film resistor 32.4 kΩ Axial 0207 0.25 W 1%

MPN
1585095
EAN-13
2050004940879
Order Code
17-9907
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585095 is a precisely engineered metal film resistor offering a resistance of 32.4 kO with a tolerance of 1%, making it well-suited for applications requiring reliable and stable resistance. Encased in an axial 0207 package, it supports a power rating of 0.25 W. This resistor, also known under the alternate description TC-MF0W4FF3242A10203, offers excellent performance in high-frequency circuits due to its low noise and high thermal stability. Such characteristics make it ideal for use in a variety of engineering applications, including precision measurement and audio equipment, where accuracy and consistency are paramount. The product is designed to meet the stringent requirements of professional electronic circuits, ensuring long-term reliability and performance.
Type Metal film resistor
Resistance 32.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot