TRU COMPONENTS 1585086 Metal film resistor 18.7 kΩ Axial lead 0.25 W 1%

MPN
1585086
EAN-13
2050004940787
Order Code
17-9899
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 87 in stock

TRU COMPONENTS 1585086, also known as TC-MF0W4FF1872A10203, is a precision metal film resistor designed to deliver reliable performance in electronic circuits. With a resistance of 18.7 kO, this resistor offers an axial lead configuration, which facilitates easy integration into a wide array of circuit boards. It has a power rating of 0.25 W and a tolerance of 1%, ensuring consistent and precise impedance characteristics essential for sensitive applications. Its robust construction makes it suitable for use in high-precision analogue circuits, audio equipment, and various industrial measurement systems where stable resistance and minimised noise are critical. The resistor is designed following international standards to ensure compatibility and reliability in professional electronic assemblies.
Type Metal film resistor
Resistance 18.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot