TRU COMPONENTS 1585083 Metal film resistor 14.7 kΩ Axial lead 0.25 W 1%

MPN
1585083
EAN-13
2050004940756
Order Code
17-9897
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.035
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 597 in stock

TRU COMPONENTS 1585083 is a high-precision metal film resistor designed for applications requiring stable and accurate resistance over time. Featuring a resistance value of 14.7 kO and a power rating of 0.25 W, this resistor offers an exceptional tolerance of 1%, making it suitable for demanding circuit designs. The axial lead configuration with a 0207 size facilitates easy integration into various electronic assemblies. Engineered with metal film technology, this resistor provides superior thermal stability and noise reduction, making it ideal for use in audio equipment, precision instrumentation, and high-frequency circuits where consistent performance is critical. The component's robust design ensures reliability across a range of environmental conditions, thereby extending its usability in engineering projects.
Type Metal film resistor
Resistance 14.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot