TRU COMPONENTS 1585078 Metal film resistor 12 kΩ Axial lead 0207 0.25 W 1%

MPN
1585078
EAN-13
2050004940701
Order Code
17-9893
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0169
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 13,090 in stock

TRU COMPONENTS 1585078 is a metal film resistor with a resistance of 12 kO, designed for precision electronic applications. Its axial lead configuration is housed in a 0207 package with a power rating of 0.25 W and a tolerance of 1%, ensuring high stability and reliability in circuit designs that demand accuracy. Manufactured under the part number TC-MF0W4FF1202A50203, this resistor is suited for applications requiring low noise and excellent performance over a wide range of temperatures. Commonly used in signal processing, instrumentation, and linear amplifier circuits, this resistor is an ideal choice for engineers who need consistent impedance characteristics in demanding environments.
Type Metal film resistor
Resistance 12kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot