TRU COMPONENTS 1585076 Metal film resistor 11 kΩ Axial lead 0207 0.25 W 1%

MPN
1585076
EAN-13
2050004940688
Order Code
17-9892
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0186
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,287 in stock

TRU COMPONENTS 1585076, also referenced as TC-MF0W4FF1102A20203, is a precision metal film resistor designed with an axial lead configuration, characterised by an 11 kO impedance value. This resistor is constructed with a standard 0207 package size and is rated for a power dissipation of 0.25 watts, offering a tolerance of 1%, which ensures high accuracy and reliability in electronic circuits. Engineered for applications requiring stable resistance over time and under varying environmental conditions, these resistors are typically utilised in precision measurement devices, audio and signal processing circuits, and various other industrial electronics where low noise and tight tolerance are crucial. The metal film composition provides excellent temperature coefficient properties, maintaining consistent performance across ambient temperature ranges. This makes it an excellent choice for engineers seeking dependable and precise component specifications.
Type Metal film resistor
Resistance 11kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot