TRU COMPONENTS 1585072 Metal film resistor 8.2 kΩ Axial lead 0.25 W 1%

MPN
1585072
EAN-13
2050004940640
Order Code
17-9889
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
300+ £0.0149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,413 in stock

TRU COMPONENTS 1585072 exemplifies a metal film resistor offering reliable performance with a resistance value of 8.2 kO. Featuring axial leads and housed in a compact 0207 package, it delivers a power rating of 0.25 W with a tolerance of 1%, ensuring precision in electronic applications. Notable for its stability and low noise characteristics, this component is ideal for circuits requiring consistent performance under varying conditions. Engineers frequently deploy such resistors in applications spanning from audio equipment to instrumentation where precision resistance is paramount. The metal film construction provides superior temperature coefficient performance, making it suitable for high-fidelity and stable impedance roles in diverse electronic designs.
Type Metal film resistor
Resistance 8.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot