TRU COMPONENTS 1585070 Metal film resistor 7.15 kΩ Axial lead 0.25 W 1%

MPN
1585070
EAN-13
2050004940626
Order Code
17-9887
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
200+ £0.0209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,987 in stock

TRU COMPONENTS 1585070 is a precision metal film resistor designed for use in electronic circuits requiring a stable resistive element of 7.15 kO. This resistor features axial leads and adheres to the 0207 package size, ensuring compatibility with various circuit designs while maintaining a compact form factor. Rated at 0.25 W with a tolerance of 1%, it guarantees consistent performance with minimal deviation in resistance value. Such resistors are typically utilised in applications where precise impedance characteristics are crucial, including signal processing and analogue circuit designs. Commonly employed in both consumer electronics and industrial equipment, this metal film resistor plays a critical role in maintaining circuit stability and performance.
Type Metal film resistor
Resistance 7.15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot