TRU COMPONENTS 1585068 Metal film resistor 6.65 kΩ 0.25 W 1% Axial lead

MPN
1585068
EAN-13
2050004940602
Order Code
17-9886
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,091 in stock

TRU COMPONENTS 1585068 is a precision metal film resistor with a resistance value of 6.65 kO, designed for applications requiring tight tolerance. Featuring an axial lead configuration, this resistor carries a power rating of 0.25 watts with a tolerance of 1%, making it suitable for precision circuits where exact resistance values are critical. Encased in a 0207 package, it is ideal for use in electronic devices where stable and reliable performance is necessary, such as in filter networks, amplifier circuits, and feedback loops. Its metal film construction provides excellent stability and low noise characteristics, which are essential for high-fidelity audio equipment and precision measurement devices. This resistor is a robust choice for engineers seeking dependable performance in both consumer electronics and industrial applications.
Type Metal film resistor
Resistance 6.65kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot