TRU COMPONENTS 1585065 Metal film resistor 5.62 kΩ Axial lead 0.25 W 1%

MPN
1585065
EAN-13
2050004940572
Order Code
17-9884
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.034
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

TRU COMPONENTS 1585065 offers a precision metal film resistor designated as TC-MF0W4FF5621A10203, featuring an axial lead configuration with a resistance of 5.62 kO and a power rating of 0.25 W. This component is characterised by its 1% tolerance, making it highly reliable for applications where precision is essential. The resistor's construction utilises a metal film that provides excellent stability, low noise operation, and enhanced performance over a wide range of temperatures. Commonly used in various electronic circuits, such as amplifiers, voltage dividers, and feedback networks, this resistor ensures precise current control, achieving optimal performance in both analogue and digital devices. Its compact 0207 form factor further allows for seamless integration into space-constrained designs, maintaining circuit integrity without compromising on quality.
Type Metal film resistor
Resistance 5.62kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot