TRU COMPONENTS 1585061 metal film resistor 4.99 kΩ axial 0.25 W 1%

MPN
1585061
EAN-13
2050004940534
Order Code
17-9880
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585061, also known by its part number TC-MF0W4FF4991A50203, is a metal film resistor with a precision resistance of 4.99 kO. It features an axial lead design with dimensions corresponding to the 0207 package size, making it suitable for a variety of through-hole applications. With a power rating of 0.25 W and a tight tolerance of just 1%, this resistor offers reliable performance for tasks demanding high precision, stability, and minimal temperature variation. Ideal for use in circuit designs requiring consistent impedance characteristics, it is commonly employed in electronic devices, audio equipment, and instrumentation circuits where accurate current regulation and noise reduction are critical. The resistor is sold individually, catering to both prototyping and small-scale production requirements.
Type Metal film resistor
Resistance 4.99kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot