TRU COMPONENTS 1585058 Metal film resistor 4.12 kΩ 0.25 W Axial lead 1%

MPN
1585058
EAN-13
2050004940503
Order Code
17-9878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.034
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,990 in stock

TRU COMPONENTS 1585058 is a metal film resistor with a precise resistance value of 4.12 kO, featuring axial leads for straightforward integration into electronic circuits. Designed with a power rating of 0.25 W and a tolerance of 1%, this resistor offers reliable performance in applications demanding precise impedance control. The compact size and consistent thermal stability make it an ideal choice for various engineering applications, including signal processing, instrumentation, and other precision circuits where minimal variation in resistance is crucial. With its adherence to quality standards, this component ensures accurate and stable operation across a wide range of environmental conditions.
Type Metal film resistor
Resistance 4.12kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot