TRU COMPONENTS 1585055 Resistor Metal film Axial lead 3.83kΩ 0.25W 1%

MPN
1585055
EAN-13
2050004940473
Order Code
17-9877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,325 in stock

TRU COMPONENTS 1585055 is a metal film resistor with a resistance of 3.83 kO, designed for use in various electronic applications requiring precise impedance values. Engineered with an axial lead configuration, this resistor features a power rating of 0.25 W and maintains a tolerance of 1%, ensuring reliability and stability in circuit designs. The resistance element is housed in a 0207 package, characteristic of its compact size suitable for dense circuitry. This resistor is particularly ideal for signal processing applications, analogue circuits, and where consistent performance under varying environmental conditions is necessary. The use of high-quality materials and advanced manufacturing processes underscores its robustness and suitability for professional and industrial use.
Type Metal film resistor
Resistance 3.83kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot