TRU COMPONENTS 1585053 Metal film resistor 3.01 kΩ Axial lead 0.25 W 1%

MPN
1585053
EAN-13
2050004940459
Order Code
17-9875
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0195
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,371 in stock

TRU COMPONENTS 1585053 offers a precision metal film resistor denoted as TC-MF0W4FF3011A20203, with an impedance rating of 3.01 kO. This axial lead component is constructed in the 0207 package size and is rated for a power dissipation of 0.25 W, with a tight tolerance of 1%, ensuring reliable performance in various electronic circuits. The metal film construction provides superior stability and noise characteristics compared to other resistor types, making it ideal for applications in audio devices, instrumentation, and precision measurement systems where accuracy and low noise are paramount. This resistor is suited for circuits where precision and stability are critical, such as in feedback networks, control systems, and resistive bridges.
Type Metal film resistor
Resistance 3.01kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot