TRU COMPONENTS 1585051 Metal film resistor 2.8 kΩ Axial 0.25 W 1%

MPN
1585051
EAN-13
2050004940435
Order Code
17-9873
Country of Origin
China
  • Free UK shipping available
View Full Product Range (117)
Qty Unit Price (Ex VAT)
200+ £0.0205
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,026 in stock

TRU COMPONENTS 1585051 is a precision metal film resistor with a resistance of 2.8 kO and an axial lead form factor, designed to deliver consistent performance with a power rating of 0.25 W and a tolerance of 1%. The part number TC-MF0W4FF2801A20203 underscores its suitability for applications requiring stable and reliable impedance control in electronic circuits. This resistor's robust construction and precision tolerance make it ideal for use in signal processing, filtering, and analogue circuits where precise resistance values are critical. Additionally, its standard size and lead configuration allow easy integration into printed circuit boards and compatibility with automatic insertion equipment, ensuring versatility across a wide range of engineering applications.
Type Metal film resistor
Resistance 2.8kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot