TRU COMPONENTS 1585046 Metal film resistor 2.4 kΩ Axial lead 0.25 W 1%

MPN
1585046
EAN-13
2050004940381
Order Code
17-9869
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0167
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 311 in stock

TRU COMPONENTS 1585046 is a precision metal film resistor featuring a resistance of 2.4 kO with an axial lead configuration. This component, typified by its model designation TC-MF0W4FF2401A50203, provides a power rating of 0.25 watts with a tolerance of 1%, making it suitable for applications requiring high accuracy and stability in resistance. The metal film construction ensures low noise and reliable performance, which is ideal for use in electronic circuits demanding precise voltage division and current limiting, such as in filtering, amplifying, and signal processing applications. The resistor's compact design, indicated by the 0207 size, allows for efficient integration into various system designs while maintaining high reliability.
Type Metal film resistor
Resistance 2.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot