TRU COMPONENTS 1585043 Metal film resistor 1.87 kΩ Axial 0.25 W 1%

MPN
1585043
EAN-13
2050004940350
Order Code
17-9866
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585043 is a precision metal film resistor designed for applications requiring a high degree of accuracy and stability. With an impedance value of 1.87 kO, this component falls within the 0207 size category and is capable of handling up to 0.25 watts of power, making it suitable for low power circuits. Its 1% tolerance ensures precise resistance control, ideal for circuit designs where exact voltage drop and current flow are critical. This axial lead resistor is often employed in precision instrumentation, control systems, and audio equipment where reliable performance and stability over temperature fluctuations are essential. The resistor’s construction utilises a metal film, providing excellent noise characteristics and long-term reliability compared to other resistor types.
Type Metal film resistor
Resistance 1.87kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot