TRU COMPONENTS 1585042 Resistor Metal film 1.69 kΩ Axial 0.25 W 1%

MPN
1585042
EAN-13
2050004940343
Order Code
17-9865
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,386 in stock

TRU COMPONENTS 1585042 is a metal film resistor with a resistance of 1.69 kO and an axial lead configuration. This precise component, identified by the manufacturer's part number TC-MF0W4FF1691A10203, offers a power rating of 0.25 watts and a tolerance of 1%, making it suitable for applications requiring high reliability and stability. Encased in a 0207 package, this resistor is designed for use in circuits where low noise and a dependable temperature coefficient are crucial. Typical applications include precision instrumentation, audio equipment, and telecommunications, where maintaining accurate impedance levels is essential for performance and signal integrity.
Type Metal film resistor
Resistance 1.69kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot