TRU COMPONENTS 1585041 Metal film resistor 1.6 kΩ Axial lead 0.25 W 1%

MPN
1585041
EAN-13
2050004940336
Order Code
17-9864
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0185
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 570 in stock

TRU COMPONENTS 1585041 presents a metal film resistor with an impedance of 1.6 kO and has an axial lead configuration. This resistor adheres to stringent tolerance parameters with a precision of 1% and a power rating of 0.25 W, housed in a 0207 package, designed for optimal performance in various circuit applications. Engineered for stability and accuracy, the MF0W4FF1601A20203 offers excellent thermal and electrical characteristics, making it an ideal choice for precision electronic devices, including audio equipment, instrumentation, and signal-processing circuits. Its metal film construction ensures minimal noise generation, thereby enhancing its suitability for applications requiring low-pass filter networks and accurate voltage regulation. With a robust design, this component provides reliable functionality in both commercial and industrial environments.
Type Metal film resistor
Resistance 1.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot