TRU COMPONENTS 1585039 Metal film resistor 1.47 kΩ 0.25 W 1% Axial lead

MPN
1585039
EAN-13
2050004940312
Order Code
17-9862
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 759 in stock

TRU COMPONENTS 1585039 is a metal film resistor, model TC-MF0W4FF1471A10203, offering precise resistance rated at 1.47 kO with a power rating of 0.25 W and a tolerance of 1%. This axial lead resistor features a standard 0207 package size, making it ideal for a wide range of electronic applications where precision is required. The metal film construction ensures stable performance with low noise and strong resistance against environmental influences. Commonly used in applications such as signal processing, power supply circuits, and audio equipment, this resistor provides reliable and consistent impedance characteristics necessary for maintaining circuit integrity and performance. Its high precision and stability are well-suited for both commercial and industrial circuitry where dependable resistive components are essential.
Type Metal film resistor
Resistance 1.47kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot