TRU COMPONENTS 1585035 Metal film resistor 1.15 kΩ Axial lead 0.25 W 1%

MPN
1585035
EAN-13
2050004940275
Order Code
17-9858
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0188
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 545 in stock

TRU COMPONENTS 1585035 is a high-precision metal film resistor designed with an axial lead configuration, offering a resistance value of 1.15 kO. This resistor model, also indexed as TC-MF0W4FF1151A20203, is characterised by its 0.25-watt power rating and a tolerance of 1%, ensuring reliable performance with minimal deviation from the specified resistance value. These resistors are typically employed in applications requiring precise and stable resistance under various electrical conditions, such as in audio equipment, instrumentation, and control systems. The use of metal film technology provides excellent thermal stability and noise reduction, making it suitable for sensitive electronic circuits. This component's design ensures it can effectively handle operating conditions typical in advanced electronic assemblies.
Type Metal film resistor
Resistance 1.15kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot