TRU COMPONENTS 1585034 Metal film resistor 1.07 kΩ Axial lead 0.25 W 1%

MPN
1585034
EAN-13
2050004940268
Order Code
17-9857
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585034 is a precision metal film resistor featuring a resistance value of 1.07 kO, an axial lead configuration, and a power rating of 0.25 watts. This resistor, identified by its part number TC-MF0W4FF1071A20203, exhibits a tight tolerance of 1%, ensuring reliable performance in circuits where precise current regulation is critical. Its compact 0207 package size, along with the metal film construction, provides excellent stability and low noise characteristics, making it ideal for use in precision electronic applications such as instrumentation, measurement systems, and audio electronics. The metal film's superior thermal and electrical properties contribute to its widespread use where consistent performance is necessary over a range of environmental conditions.
Type Metal film resistor
Resistance 1.07kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot