TRU COMPONENTS 1585032 metal film resistor 1.02kΩ axial lead 0207 0.25W 1%

MPN
1585032
EAN-13
2050004940244
Order Code
17-9855
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0198
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,156 in stock

TRU COMPONENTS 1585032 is a precise metal film resistor featuring a resistance value of 1.02 kO, designed with axial leads, and housed in a 0207 form factor. With a power rating of 0.25 W and a tolerance of 1%, this resistor offers reliable performance and minimal degradation over time, making it ideal for electronic circuits that require precise and stable resistance values. Typically used in applications such as signal processing, audio equipment, and precision measurement devices, its metal film construction ensures low noise and higher thermal stability compared to other resistor types. This component, catalogued as TC-MF0W4FF1021A20203, is suitable for engineers seeking dependable components for accurate impedance control in various electronic and electrical systems.
Type Metal film resistor
Resistance 1.02kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot