TRU COMPONENTS 1585031 metal film resistor 976Ω axial 0207 0.25W 1%

MPN
1585031
EAN-13
2050004940237
Order Code
17-9854
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.039
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 440 in stock

TRU COMPONENTS 1585031 is a metal film resistor designed for precision resistance applications, offering a rated resistance of 976 ohms. This axial lead resistor features a power rating of 0.25 watts and exhibits a tolerance of 1%, making it suitable for applications requiring tight accuracy and stability. With its 0207 package, the resistor is ideal for through-hole technology in circuit board assemblies, often employed in precision instruments, audio equipment, and communication devices where low noise and reliable performance are critical. The use of metal film technology ensures excellent temperature coefficient characteristics and long-term reliability, providing consistent performance in varying environmental conditions.
Type Metal film resistor
Resistance 976Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot