TRU COMPONENTS 1585027 Metal film resistor 750 Ω Axial 0.25 W 1%

MPN
1585027
EAN-13
2050004940190
Order Code
17-9852
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0172
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8,571 in stock

TRU COMPONENTS 1585027 is a high-precision metal film resistor with a resistance value of 750 ohms. It features an axial lead configuration and measures 0.25 watts with a tolerance level of 1 percent, ensuring reliability and consistency in performance. This resistor, identified by its part number TC-MF0W4FF7500A50203, is designed in the 0207 form factor, making it suitable for a range of electronic applications where space is a consideration. Metal film resistors like this one are commonly used in precision circuits, instrumentation, and audio components due to their stability and low noise performance. Ideal for engineers requiring dependable and precise impedance control in their projects, this component ensures optimal function in sensitive circuitry.
Type Metal film resistor
Resistance 750Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot