TRU COMPONENTS 1585022 Metal film resistor 560 Ω 0.25 W Axial 1%

MPN
1585022
EAN-13
2050004940145
Order Code
17-9849
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0171
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 77 in stock

TRU COMPONENTS 1585022 is a metal film resistor with a resistance of 560 ohms, offering a precise tolerance of 1%, which makes it highly reliable for applications demanding stability and accuracy. The resistor has an axial lead configuration with dimensions of 0207 and is capable of dissipating up to 0.25 watts of power, making it suitable for low-power electronic circuits. This resistor is commonly utilised in applications such as signal processing, filtering, and precision circuits where consistent performance is crucial. Its metal film construction ensures a low temperature coefficient and excellent noise characteristics, enhancing its suitability for high-fidelity audio and instrumentation applications.
Type Metal film resistor
Resistance 560Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot