TRU COMPONENTS 1585021 Metal film resistor 536 Ω Axial lead 0207 0.25 W 1%

MPN
1585021
EAN-13
2050004940138
Order Code
17-9848
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585021 is a metal film resistor, featuring a precise impedance value of 536 ohms, configured as an axial lead type in the 0207 package. With a power rating of 0.25 watts, this resistor is designed for applications where reliability and precision are essential, offering a tolerance of 1 percent. Its metal film construction ensures stability and low noise characteristics, making it ideal for use in precision circuits, such as those in audio, instrumentation, and communication systems, where precise resistance is critical. This component, also known by its alternate description TC-MF0W4FF5360A10203, is constructed to provide consistent performance in demanding environments. Its compact form factor and robust design make it suitable for surface mounting on printed circuit boards in both consumer and industrial electronic applications.
Type Metal film resistor
Resistance 536Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot