TRU COMPONENTS 1585020 Metal film resistor 511 Ω Axial lead 0207 0.25 W 1%

MPN
1585020
EAN-13
2050004940121
Order Code
17-9847
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
100+ £0.040
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,174 in stock

TRU COMPONENTS 1585020 offers a metal film resistor with the Manufacturer's Part Number TC-MF0W4FF5110A10203, featuring a resistance of 511 ohms. This resistor is constructed with an axial lead configuration in a 0207 form factor and a power rating of 0.25 watts, ensuring precision with a tolerance of 1%. Metal film resistors like this model are renowned for their stability and low noise characteristics, making them suitable for applications in electronic circuitry where precise resistance values are crucial, such as in signal processing, measuring instruments, and high-fidelity audio equipment. Utilising a metal film construction, this resistor delivers reliable performance in conditions where temperature stability and noise reduction are essential, serving diverse roles in both consumer electronics and industrial applications.
Type Metal film resistor
Resistance 511Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot