TRU COMPONENTS 1585017 Metal film resistor 432 Ω 0.25 W 1% Axial lead

MPN
1585017
EAN-13
2050004940091
Order Code
17-9846
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585017 is a high-precision metal film resistor with a resistance value of 432 ohms and a power rating of 0.25 watts. It features an axial lead design with a tolerance of 1%, making it suitable for applications requiring precise impedance control. The resistor, identified by its alternate designation TC-MF0W4FF4320A10203, is constructed with a stable film material to ensure low noise and high reliability in various electrical circuits. Typical applications include use in electronic devices for signal processing, instrumentation, and audio equipment, where maintaining strict accuracy and stability is crucial. With its compact form factor, this resistor fits seamlessly into densely populated circuit boards, enhancing design flexibility for engineers.
Type Metal film resistor
Resistance 432Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot