TRU COMPONENTS 1585015 Metal film resistor 422 Ω Axial 0.25 W 1%

MPN
1585015
EAN-13
2050004940077
Order Code
17-9844
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 700 in stock

TRU COMPONENTS presents the metal film resistor designated as part number 1585015. This component features an axial lead design with a resistance value of 422 ohms, encapsulated in a standard 0207 package size. This resistor supports a power rating of 0.25 watts, with a tolerance of 1 percent, making it a precise and reliable choice for applications requiring precise impedance control. Commonly employed in circuits where stability and accuracy over a range of temperatures are paramount, such as in precision measurement equipment, signal processing circuits, and filter networks, the metal film construction offers superior noise characteristics and temperature coefficient performance compared to other resistor types. This makes the TRU COMPONENTS 1585015 resistor ideal for high-fidelity audio equipment and precision analogue circuits where component reliability and performance consistency are critical.
Type Metal film resistor
Resistance 422Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot