TRU COMPONENTS 1585014 Metal Film Resistor 412 Ω Axial 0.25 W 1%

MPN
1585014
EAN-13
2050004940060
Order Code
17-9843
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585014 is a precision metal film resistor with an impedance of 412 ohms, designed to offer high stability and accuracy in various electronic applications. Featuring an axial lead configuration with a 0207 package size, it supports a power rating of 0.25 watts and maintains a tolerance of 1 per cent, ensuring minimal deviation from the specified resistance value. Engineered using a metal film construction, this resistor is ideal for use in high-frequency circuits, precision instrumentation, and applications requiring reliable and low-noise performance. Its compatibility with a range of electronic components makes it a versatile choice for engineers seeking dependable solutions in signal processing and measurement systems.
Type Metal film resistor
Resistance 412Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot