TRU COMPONENTS 1585010 Metal film resistor 340 Ω Axial 0.25 W 1%

MPN
1585010
EAN-13
2050004940022
Order Code
17-9840
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.033
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 717 in stock

TRU COMPONENTS 1585010 is a metal film resistor with a resistance value of 340 ohms and is identified by the part number TC-MF0W4FF3400A10203. This resistor is characterised by its axial lead form factor and compliance with the 0207 package size, designed to handle a power rating of 0.25 watts with a precision tolerance of 1 per cent. Metal film resistors like this one are known for their low noise and high stability, making them suitable for use in precision circuits, including audio applications, instrumentation, and feedback networks within amplifiers. The product's robust construction ensures reliable performance in various electronic devices, where accurate impedance is critical.
Type Metal film resistor
Resistance 340Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot