TRU COMPONENTS 1585009 Metal film resistor 332 Ω Axial lead 0207 0.25 W 1%

MPN
1585009
EAN-13
2050004940015
Order Code
17-9839
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585009 is a high-precision metal film resistor offering a resistance value of 332 O with a tolerance of 1%. Designed for axial leaded mounting, it adheres to an 0207 package size and supports a power rating of 0.25 watts. This resistor is ideal for applications requiring stable and reliable performance, such as in signal processing circuits, precision instrumentation, and feedback networks, where low noise and tight tolerance are critical. Its construction with metal film technology ensures superior accuracy and long-term stability compared to carbon film resistors, making it a preferred choice for demanding electrical and electronic projects. The TRU COMPONENTS 1585009 resistor is suited for use in various industrial and consumer electronics sectors where consistent performance is paramount.
Type Metal film resistor
Resistance 332Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot