TRU COMPONENTS 1585007 Metal film resistor 316 Ω Axial lead 0207 0.25 W 1%

MPN
1585007
EAN-13
2050004939996
Order Code
17-9838
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
150+ £0.033
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 291 in stock

TRU COMPONENTS 1585007 is a metal film resistor with the part number TC-MF0W4FF3160A10203, designed to provide a precise resistance of 316 ohms with an accuracy tolerance of 1%. This component features an axial lead configuration in the 0207 package size and supports a power rating of 0.25 watts. Thanks to its metal film construction, this resistor exhibits excellent stability and precision, making it ideal for applications requiring consistent impedance, such as in signal processing circuits, audio devices, and measurement equipment. Its robust design and accuracy make it suitable for use in professional electronics, where dependable performance is critical. This resistor is a practical choice for circuit designers seeking reliability in resistance specification.
Type Metal film resistor
Resistance 316Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot