TRU COMPONENTS 1585006 Metal film resistor 309 Ω Axial lead 0.25 W 1%

MPN
1585006
EAN-13
2050004939989
Order Code
17-9837
Country of Origin
China
View Full Product Range (161)

Discontinued


TRU COMPONENTS 1585006 features a metal film resistor with a resistance of 309 ohms, housed in an axial lead 0207 package. The component is designed to dissipate power up to 0.25 watts and is manufactured with a tolerance of 1%, providing precise and reliable performance in various electronic circuits. Typically utilised in applications requiring stable and accurate resistance, such as in precision instrumentation, consumer electronics, and communication equipment, this resistor is ideal where low noise and long-term reliability are crucial. The TC-MF0W4FF3090A10203 model is constructed to offer excellent thermal stability and noise characteristics, making it suitable for high-fidelity audio equipment and sensitive measurement devices where component consistency is important.
Type Metal film resistor
Resistance 309Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Trustpilot