TRU COMPONENTS 1585005 Metal film resistor 300 Ω Axial lead 0.25 W 1%

MPN
1585005
EAN-13
2050004939972
Order Code
17-9836
Country of Origin
China
  • Free UK shipping available
View Full Product Range (161)
Qty Unit Price (Ex VAT)
250+ £0.0178
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 37,481 in stock

TRU COMPONENTS 1585005 is a high-quality metal film resistor with an impedance of 300 ohms. Featuring an axial lead configuration, this resistor is designed in a compact 0207 package, suitable for space-constrained applications. It delivers reliable performance with a power rating of 0.25 watts and a precision tolerance of 1%, making it ideal for circuits requiring stable and accurate resistance. Its metal film construction ensures excellent temperature stability and noise reduction, which are essential in audio equipment, measurement devices, and other precision electronic applications. This resistor’s robust design and precise specifications make it a dependable choice for demanding engineering projects.
Type Metal film resistor
Resistance 300Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot