TRU COMPONENTS 1584996 Metal film resistor 221 Ω Axial lead 0.25 W 1%

MPN
1584996
EAN-13
2050004939880
Order Code
17-9830
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.032
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 284 in stock

TRU COMPONENTS 1584996 is a high-precision metal film resistor designed for applications requiring stable and reliable performance. With a resistance of 221 ohms and axial leads, this resistor features a power rating of 0.25 watts and a tolerance of 1%, making it suitable for circuits where low noise and tight precision are essential. The resistor's 0207 package size ensures compatibility with various electronic assemblies, providing an efficient solution for impedance management. Typical applications include audio processing, precision measurement devices, and other situations where maintaining consistent resistance values is crucial for circuit functionality. This resistor exemplifies quality and durability, making it an ideal choice for engineers focused on precision and reliability.
Type Metal film resistor
Resistance 221Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot