TRU COMPONENTS 1584995 Metal film resistor 210 Ω Axial lead 0.25 W 1%

MPN
1584995
EAN-13
2050004939873
Order Code
17-9829
Country of Origin
China
View Full Product Range (207)
Qty Unit Price (Ex VAT)
150+ £0.035
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,847 in stock

TRU COMPONENTS 1584995 provides a highly reliable metal film resistor characterised by its precision and stability, making it ideal for use in a variety of electronic circuits. This resistor, with the part number TC-MF0W4FF2100A10203, offers a resistance of 210 ohms, ensuring consistent performance with a tolerance of 1 percent. The axial lead design, compatible with 0207 size configurations, supports its straightforward integration into both prototyping and production projects. Rated at 0.25 watts, this resistor is suited for applications where moderate power dissipation is required, such as in control systems, instrumentation, and analogue circuits. Its construction ensures low noise and excellent long-term stability, which are essential for maintaining performance in sensitive electronic environments.
Type Metal film resistor
Resistance 210Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot