TRU COMPONENTS 1584992 Metal film resistor 180 Ω Axial lead 0.25 W 1%

MPN
1584992
EAN-13
2050004939842
Order Code
17-9828
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
250+ £0.0174
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7,850 in stock

TRU COMPONENTS 1584992 is a high-quality metal film resistor with a resistance of 180 ohms, providing reliable performance for precision applications. The resistor features an axial lead configuration and is constructed in the 0207 form factor, supporting a power rating of 0.25 watts. With a tolerance of 1%, this resistor ensures consistent and accurate resistance values, making it suitable for applications where precise voltage division and current limiting are essential, such as in audio amplifiers, instrumentation, and power supplies. The metal film construction delivers enhanced temperature stability and low noise characteristics, making it highly suitable for use in circuits requiring minimal electrical signal interference. This single-unit resistor is ideal for engineers seeking dependable passive components for precise electronic designs.
Type Metal film resistor
Resistance 180Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot