TRU COMPONENTS 1584986 Metal film resistor 133Ω Axial 0207 0.25W 1%

MPN
1584986
EAN-13
2050004939781
Order Code
17-9825
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

TRU COMPONENTS 1584986 features a precision-engineered metal film resistor with a resistance value of 133 ohms, identified by the part number TC-MF0W4FF1330A10203. This axial lead resistor is encapsulated in a 0207 package, displaying an impressive tolerance of 1% and a power rating of 0.25 watts, making it suitable for high-stability and low-noise applications. Its construction offers superior temperature coefficient performance and is ideal for use in precision analogue circuits, instrumentation, and signal processing applications where dependable impedance characteristics are critical. This component ensures reliable performance in environments demanding stringent tolerance and minimal deviation in resistance. Designed for versatile use in advanced electronic assemblies, this resistor is an excellent choice for professional engineers focused on obtaining precise and consistent electronic behaviour.
Type Metal film resistor
Resistance 133Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot