TRU COMPONENTS 1584975 Metal film resistor 82 Ω Axial lead 0.25 W 1%

MPN
1584975
EAN-13
2050004939675
Order Code
17-9821
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
300+ £0.0159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

TRU COMPONENTS 1584975 is a precision-engineered metal film resistor with a resistance of 82 ohms, featuring an axial lead design and small form factor in the 0207 size. This component, modelled as TC-MF0W4FF820JA50203, is designed for use in circuits requiring tight tolerance and stability, offering a power rating of 0.25 watts and a 1% tolerance. Its robust construction makes it suitable for applications demanding reliability and accurate impedance values, such as in precision instrumentation, audio electronics, and various signal processing equipment where consistency and low noise are critical. The metal film technology ensures excellent performance across a range of temperatures, making it a dependable choice for engineers seeking high-quality resistive components.
Type Metal film resistor
Resistance 82Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot