TRU COMPONENTS 1584972 metal film resistor 75Ω axial 0207 0.25W 1%

MPN
1584972
EAN-13
2050004939644
Order Code
17-9818
Country of Origin
China
  • Free UK shipping available
View Full Product Range (244)
Qty Unit Price (Ex VAT)
300+ £0.0159
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,879 in stock

TRU COMPONENTS 1584972 is a high-precision metal film resistor, identified by the manufacturer's part number TC-MF0W4FF750JA50203, and is engineered for reliable performance in electronic circuits. With a resistance value of 75 ohms, this resistor exhibits low noise and excellent stability, making it suitable for applications requiring precise current regulation and minimal signal distortion. The axial lead design of the 0207 package type ensures ease of integration into a variety of circuit boards. Rated at 0.25 watts, it effectively dissipates heat while maintaining an accuracy level within 1%, contributing to enhanced performance in audio, communication, and measurement systems. Its robust construction and high precision make it ideal for engineers seeking dependable components for high-fidelity and analytical applications.
Type Metal film resistor
Resistance 75Ω
Tolerance 1%
Voltage 350V
Power Rating 0.25W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø x L) 2.5 mm x 6.8 mm
Length 6.8mm

Reviews

Be the first to submit a review

Trustpilot